Manufacturer Part #
NN30295A-VB
NN30295A Series 2 MHz Synchronous Step Down DC-DC Regulator - HQFN-24
Product Specification Section
Panasonic NN30295A-VB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic NN30295A-VB - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 5.6V |
Output Current-Max: | 6A |
Output Voltage Range: | 0.6V to 3.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +85°C |
No. of Outputs: | 1 |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation (%): | 3% |
Package Style: | HQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.30
20
$3.20
100
$3.14
500
$3.08
2,500+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
HQFN-24
Mounting Method:
Surface Mount