text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ9841GLE-AEC1-Z

MPQ4570 is a frequency programmable step-down switching converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ9841GLE-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 36V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 2.75MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 14µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,850.00
USD
Quantity
Unit Price
5,000+
$1.57
Product Variant Information section