text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4488BGU-FD-AEC1-Z

MPQ4488B Series 36 V 6 A 2.2 MHz Surface Mount Buck Switching Regulator - QFN-26

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2418
Product Specification Section
Monolithic Power Systems MPQ4488BGU-FD-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 36V
Output Current-Max: 6A
Output Type: Fixed
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99%
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Not Recommended for New Designs
Package Style:  QFN-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,600.00
USD
Quantity
Web Price
5,000+
$2.12