Manufacturer Part #
MPQ4423HGQ-AEC1-Z
MPQ4423H Series 36 V 500 kHz High Efficiency Synchronous Step Down Converter
Product Specification Section
Monolithic Power Systems MPQ4423HGQ-AEC1-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPQ4423HGQ-AEC1-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4V to 36V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 32.4V |
Switching Frequency-Max: | 500kHz |
Package Style: | QFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount