text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM54304GMN-XXXX

4V to 16V Input, Quad 3A, 3A, 2A, 2A Output Power Module with I2C and MTP-LGA-33

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM54304GMN-XXXX - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 16V
Output Current-Max: 3A
Output Voltage Range: 0.55V to 5.4V
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$1,401.40
USD
Quantity
Unit Price
260
$5.39
520
$5.37
780+
$5.34
Product Variant Information section