Manufacturer Part #
MPM3610GQV-Z
MPM3610 Series 21 V 1.2 A Synchronous Step-Down Converter - QFN-20
Product Specification Section
Monolithic Power Systems MPM3610GQV-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3610GQV-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 21V |
Output Current-Max: | 1.2A |
Output Voltage Range: | 0.8V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount