text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3606AGQV-P

MPM3606A Series 21 V 600 mA Adj. SMT Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3606AGQV-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 21V
Output Current-Max: 0.6A
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$685.00
USD
Quantity
Web Price
500
$1.37
1,000
$1.35
1,500+
$1.33
Product Variant Information section