text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9473GL-Z

36 V 3.5 A SMT High-Efficiency Fast-Transient Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Monolithic Power Systems MP9473GL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 32.4V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
175,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,150.00
USD
Quantity
Unit Price
5,000+
$1.63
Product Variant Information section