text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4559DN-LF-Z

MP4559 Series 55 V 1.5 A 2 MHz Surface Mount Buck Switching Regulator - SOIC-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4559DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 55V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 52V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 140µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2A
Product Status: Active
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section