text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4459DQT-LF-Z

MP4459 Series 36 V 1.5 A 4.8 MHz Surface Mount Step-Down Converter - TQFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4459DQT-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 36V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 30V
Switching Frequency-Max: 4.8MHz
Package Style:  TQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,700.00
USD
Quantity
Unit Price
5,000+
$1.54
Product Variant Information section