text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4315GRE-Z

MP4315 Series 45 V 5 A 1 MHz Surface Mount Buck Switching Regulator - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4315GRE-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 45V
Output Current-Max: 5A
Output Voltage Range: 0.815V to 42.75V
Output Type: Adjustable
Switching Frequency-Max: 1.18MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 9.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
500
$1.52
1,000
$1.51
1,500
$1.50
2,500+
$1.48
Product Variant Information section