Manufacturer Part #
MP2459GJ-Z
MP2459 Series 55 V 0.5 A 580 kHz Surface Mount Step-Down Converter - TSOT23-6
| |||||||||||
| |||||||||||
Mfr. Name: | Monolithic Power Systems | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:TSOT-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Monolithic Power Systems MP2459GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2459GJ-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 55V |
Output Current-Max: | 0.5A |
Output Voltage Range: | 0.81V to 52.25V |
Output Type: | Adjustable |
Switching Frequency-Max: | 580kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 93.5% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Quiescent Current: | 0.85mA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSOT-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.545
6,000+
$0.525
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.545 / Stock: 9,000 Qty: 3,000+$0.545 Stock: 9,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.545 / Stock: 0 Qty: 3,000+$0.545 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.545 / Stock: 0 Qty: 3,000+$0.545 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.545 / Stock: 0 Qty: 3,000+$0.545 Stock: 0
Package Qty:
3000 per Reel
Package Style:
TSOT-6
Mounting Method:
Surface Mount