text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2459GJ-Z

MP2459 Series 55 V 0.5 A 580 kHz Surface Mount Step-Down Converter - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP2459GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 0.5A
Output Voltage Range: 0.81V to 52.25V
Output Type: Adjustable
Switching Frequency-Max: 580kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 93.5%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 0.85mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,635.00
USD
Quantity
Web Price
3,000
$0.545
6,000+
$0.525