MP2451DT-LF-Z in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2451DT-LF-Z

MP2451 Series 36 V 0.6 A 2 MHz Surface Mount Step-Down Converter - SOT-23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Monolithic Power Systems MP2451DT-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 36V
Output Current-Max: 0.6A
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 130µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
3,000+
$1.10
Product Variant Information section