Manufacturer Part #
MP2393GTL-Z
MPS High-Efficiency, 3A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583
Product Specification Section
Monolithic Power Systems MP2393GTL-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2393GTL-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.2V to 24V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 13V |
Output Type: | Adjustable |
Switching Frequency-Max: | 815kHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 200µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount