
Manufacturer Part #
MP2359DT-LF-Z
MP2359 Series 24 V 1.2 A 1.7 MHz Surface Mount Step-Down Converter - SOT23-6
Product Specification Section
Monolithic Power Systems MP2359DT-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2359DT-LF-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 24V |
Output Current-Max: | 1.2A |
Output Voltage Range: | 0.81V to 15V |
Switching Frequency-Max: | 1.7MHz |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount