
Manufacturer Part #
MP2276GD-P
8A, 4-16V Input, High Efficiency Sync, Step Down Converter w/prog. current limit
Product Specification Section
Monolithic Power Systems MP2276GD-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2276GD-P - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.7V to 16V |
Output Current-Max: | 8A |
Output Voltage Range: | 0.8V to 6V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.3MHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 600µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | QFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$1.27
1,000
$1.26
2,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount