MP2147GD-Z in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2147GD-Z

MP2147 Series 5.5 V 4 A Monolithic Step-Down Switchmode Converter - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Monolithic Power Systems MP2147GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.44MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 60µA
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,300.00
USD
Quantity
Unit Price
5,000+
$2.06
Product Variant Information section