Manufacturer Part #
MP2144GJ-Z
MP2144 Series 5.5 V 2 A 1.2 MHz Synchronous Step Down Switcher - TSOT23-8
Product Specification Section
Monolithic Power Systems MP2144GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2144GJ-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.5V to 5.5V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 5V |
Switching Frequency-Max: | 1.2MHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount