MIC24067T-E/QNA in Cut Tape by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC24067T-E/QNA

DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Microchip MIC24067T-E/QNA - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 32V
Output Type: Adjustable
Switching Frequency-Max: 880kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 1.4mA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  VQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.60
USD
Quantity
Unit Price
1
$3.60
15
$3.28
75
$3.09
300
$2.92
1,500+
$2.73