text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2285AYMT-TR

MIC2285A Series 8.8 MHz 500 mA PWM Synchronous Buck Regulator - TMLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2285AYMT-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 500mA
Switching Frequency-Max: 8.8MHz
Package Style:  TMLF-10
Mounting Method: Surface Mount
Features & Applications

The MIC2285AYMT TR is a high efficiency 8 MHz PWM synchronous buck (step-down) regulator that features a LOWQ ® LDO standby mode that draws only 18 µA of quiescent current. The MIC2285A allows an ultra-low noise, small size, and high efficiency solution for portable power applications.

In PWM mode, the MIC2285 A operates with a constant frequency 8 MHz PWM control. Under light load conditions, such as in system sleep or standby modes, the PWM switching operation can be disabled to reduce switching losses. In this light load LOWQ ® mode, the LDO maintains the output voltage and draws only 18 µA of quiescent current. The LDO mode of operation saves battery life while not introducing spurious noise and high ripple as experienced with pulse skipping or bursting mode regulators.

Features:

  • 2.7 to 5.5 V supply/input voltage
  • Light load LOWQ ® LDO mode
  • 20 µA quiescent current
  • Low noise, 75 µVrms
  • 8 MHz PWM mode
  • Output current to 600 mA
  • >90% efficiency
  • 100% maximum duty cycle
  • Adjustable output voltage option down to 1 V
  • Fixed output voltage options available
  • Ultra-fast transient response
  • Requires only a 0.47 µH inductor
  • Enables sub 0.55 mm profile solution
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 2 mm x 2 mm x 0.55 mm MLF ® package
  • –40 ° C to +125 ° C junction temperature range 

Applications:

  • Cellular phones
  • PDAs
  • USB Peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,600.00
USD
Quantity
Web Price
5,000+
$1.12
Product Variant Information section