MIC21LV32YML-TR in Cut Tape by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC21LV32YML-TR

MIC21LV32 Series 36 V 1 MHz Surface Mount Buck Switching Controller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Microchip MIC21LV32YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Voltage Range: 0.6V to 36V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 8000µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.91
USD
Quantity
Unit Price
1
$1.91
15
$1.85
75
$1.81
300
$1.78
1,500+
$1.73
Product Variant Information section