Manufacturer Part #
MIC2128YML-TR
MIC2128 Series 75 V 750 kHz Step-Down Synchronous Buck Controller - VFQFN-16
Product Specification Section
Microchip MIC2128YML-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/31/2023 Details and Download
Part Status:
Active
Active
Microchip MIC2128YML-TR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 75V |
Output Voltage Range: | 0.6V to 30V |
Output Type: | Adjustable |
Switching Frequency-Max: | 800kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 85% |
No. of Outputs: | 1 |
Quiescent Current: | 1.4mA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | VQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
VQFN-16
Mounting Method:
Surface Mount