Manufacturer Part #
MCP19122-E/MJ
MCP19122 Series 40 V 1.6 MHz Surface Mount Buck Switching Controller - QFN-24
Product Specification Section
Microchip MCP19122-E/MJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP19122-E/MJ - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 40V |
Output Voltage Range: | 0.3V to 16V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.6MHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 5mA |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
91
$4.45
182
$4.40
273
$4.38
364
$4.36
455+
$4.31
Product Variant Information section
Available Packaging
Package Qty:
91 per Tube
Package Style:
QFN-24
Mounting Method:
Surface Mount