text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34063EBD-TR

MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit SMT - SOIC-8

Product Specification Section
STMicroelectronics MC34063EBD-TR - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -40°C to +150°C
Load Regulation: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC34063EBD-TR is a monolithic DC-DC converter control circuit designed for step-down, step-up and voltage inverting applications.

Features:

  • Output switch current in excess of 1.5 A
  • 2 % reference accuracy
  • Low quiescent current: 2.5 mA (typical)
  • Operating from 3 V to 40 V
  • Frequency operation to 100 kHz
  • Active current limiting

Applications:

  • Power supplies and converters
  • Process control and automation
  • Communications and networking
Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
2,500
$0.114
7,500
$0.112
37,500
$0.11
62,500+
$0.108