Manufacturer Part #
MC34063ABD-TR
MC34063 Series 40 V 1.5 A DC/DC Converter Control Circuits - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2418 |
Product Specification Section
STMicroelectronics MC34063ABD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MC34063ABD-TR - Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 3V to 40V |
Output Current-Max: | 1.5A |
Output Type: | Adjustable |
Switching Frequency-Max: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 89% |
No. of Outputs: | 1 |
Quiescent Current: | 2.5mA |
Storage Temperature Range: | -40°C to +150°C |
Load Regulation: | 10mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
227,500
Germany (Online Only):
227,500
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.121
7,500
$0.117
12,500
$0.116
37,500
$0.113
62,500+
$0.11
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.121 / Stock: 227,500 Qty: 2,500+$0.121 Stock: 227,500
- Reel Qty: 5,000+ / Web Price: $0.169 / Stock: 0 Qty: 2,500+$0.169 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.169 / Stock: 0 Qty: 2,500+$0.169 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.169 / Stock: 0 Qty: 2,500+$0.169 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount