
Manufacturer Part #
LM2575D2T-5R4G
LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - D2PAK-5
Product Specification Section
onsemi LM2575D2T-5R4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM2575D2T-5R4G - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.75V to 40V |
Output Current-Max: | 1A |
Output Type: | Fixed |
Switching Frequency-Max: | 52kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 98% |
Efficiency: | 77% |
No. of Outputs: | 1 |
Quiescent Current: | 9mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-263-5 (D2PAK5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$1.08
1,600
$1.07
3,200
$1.06
4,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount