L7987TR in Reel by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L7987TR

L7987 Series 61 V 3 A Asynchronous Step-Down Switching Regulator - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
STMicroelectronics L7987TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 62V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 61V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,775.00
USD
Quantity
Unit Price
2,500+
$1.51