Manufacturer Part #
L7987
Asynchronous Step-Down 61 V 2 A Switching Regulator - HTSSOP-16
Product Specification Section
STMicroelectronics L7987 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7987 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 61V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 61V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.65MHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 92% |
No. of Outputs: | 1 |
Quiescent Current: | 2.5mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | HTSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,921
USA:
4,921
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.62
30
$1.59
125
$1.57
300
$1.55
1,250+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount