Manufacturer Part #
L7986TR
L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10
Product Specification Section
STMicroelectronics L7986TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7986TR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 38V |
Output Current-Max: | 3A |
Output Type: | Adjustable |
Switching Frequency-Max: | 275kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 2.4mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | VFQFPN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
VFQFPN-10
Mounting Method:
Surface Mount