Manufacturer Part #
L7985ATR
L7985 Series 38 V 2 A 275 kHz Buck Surface Mount Switching Regulator - HSOP-8
Product Specification Section
STMicroelectronics L7985ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7985ATR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 38V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 38V |
Output Type: | Adjustable |
Switching Frequency-Max: | 275kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 2.4mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
67,500
Germany (Online Only):
67,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.825
5,000
$0.815
7,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount