text.skipToContent text.skipToNavigation

Manufacturer Part #

L7983PUR

60 V 300 Ma 10 uA Synchronous Step-Down Switching Regulator - DFN-10 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L7983PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 60V
Output Current-Max: 0.3A
Output Voltage Range: 0.85V to 60V
Output Type: Adjustable
Switching Frequency-Max: 2.42MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 1.3mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$1.17