Manufacturer Part #
L6983NQTR
L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6983NQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6983NQTR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3.5V to 38V |
Output Current-Max: | 3A |
Output Voltage Range: | 3V to 3.6V |
Output Type: | Fixed |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +150°C |
No. of Outputs: | 1 |
Quiescent Current: | 17µA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.05
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.43 / Stock: 0 Qty: 3,000+$1.43 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.05 / Stock: 72,000 Qty: 3,000+$1.05 Stock: 72,000
- Reel Qty: 3,000+ / Unit Price: $1.43 / Stock: 0 Qty: 3,000+$1.43 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.05 / Stock: 0 Qty: 3,000+$1.05 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.05 / Stock: 0 Qty: 3,000+$1.05 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount