Manufacturer Part #
L6920DBTR
L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6920DBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6920DBTR - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 5.5V |
Output Current-Max: | 500mA |
Output Voltage Range: | 1.8V to 5.2V |
Output Type: | Fixed/Adjustable |
Switching Frequency-Max: | 1MHz |
Operating Temp Range: | 150°C |
No. of Outputs: | 1 |
Quiescent Current: | 15µA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L6920DBTR is a high efficiency monolithic step up switching converter IC especially designed for battery powered application. Available in a MSOP-8 package.
High switching frequency allows for a low profile, small sized inductor and output capacitor to be used.
Features:
- 0.8 V start up input voltage
- Up to 5.5 V operating input voltage
- Internal synchronous rectifier
- Adjustable output voltage from 1.8 V
- 3.3 V and 5 V fixed output voltages
- Low battery voltage detection
- Reverse battery protection
- 750 mA input current limit
- Switching frequency up to 1 MHz
- 1.23 V reference voltage available
Applications:
- Conversion from 1 to 3 alkaline,
- NiMH, NiCd battery cells or 1 lithium ION
- PDA and handheld instruments
- Digital cameras
- Cellular phones
- GPS
- Distributed power
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$1.02
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $1.25 / Stock: 0 Qty: 4,000+$1.25 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $1.02 / Stock: 0 Qty: 4,000+$1.02 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $1.02 / Stock: 0 Qty: 4,000+$1.02 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $1.25 / Stock: 0 Qty: 4,000+$1.25 Stock: 0
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount