Manufacturer Part #
L6562DTR
L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6562DTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6562DTR - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L6562DTR is a current-mode PFC controller operating in Transition Mode (TM). Pin-to-pin compatible with the predecessor L6561, it offers improved performance.
The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide-range-mains operation with an extremely low THD, even over a large load range.
Features:
- Realised in BCD Technology
- Transition-Mode Control of PFC Preregulators
- Properietary Multiplier design for minimum THD of AC input Current
- Very Precise Adjustable output overvoltage Protection
- Ultra-Low (≤70 μA) Start-UP Current
- Low (≤4 mA) Quiescent Current
- Extended IC Supply Voltage Range
- ON-CHIP Filter on Current Sense
- Disable Function
- 1% (@ Tj = 25 °C) Internal Reference Voltage
- -600/+800 mA Totem pole Gate Driver with UVLO Pull-Down and Voltage Clamp
- DIP-8/SO-8 Pavkages ECOPACK
Applications:
- PFC Pre-Regulations For:
- IEC61000-3-2 COompliant SMPS (TV, DESKTOP PC, MONITOR) up to 300 W
- HI-END AC-DC Adapter/Charger
- Entry Level Server & Web Server
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.46
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.305 / Stock: 140,000 Qty: 2,500+$0.305 Stock: 140,000
- Reel Qty: 2,500+ / Unit Price: $0.305 / Stock: 70,000 Qty: 2,500+$0.305 Stock: 70,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount