text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8016IRAJZ-T

ISL8016 Series 5.5 V 3.9 MHz High Efficiency Synchronous Buck Regulator - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2230
Product Specification Section
Renesas ISL8016IRAJZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 4MHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.74
USD
Quantity
Web Price
1
$3.74
20
$3.40
125
$3.19
500
$3.03
3,000+
$2.82