Manufacturer Part #
IR38060MTRPBF
IR38060 Series 21 V 6 A Adjustable Synchronous Buck Converter - PQFN-35
Product Specification Section
Infineon IR38060MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR38060MTRPBF - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 1.2V to 21V |
Output Current-Max: | 6A |
Output Voltage Range: | 0.5V to 18.375V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.65MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 87.5% |
No. of Outputs: | 1 |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 2 |
Package Style: | PQFN 5 x 6 mm |
Mounting Method: | Surface Mount |
Features & Applications
The PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC-DC regulator with I 2C/PMBus interface.
The on-board PWM controller and MOSFETs make the family a space efficient solution, providing accurate power delivery for low output voltage and high current applications.
Features:
- PMBus revision 1.2 compliant
- 66 PMBus commands
- V in range 1.2 V–21 V
- Differential remote sense
- Ultra-low jitter voltage mode engine
Benefits:
- Telemetry status via digital bus
- Remote monitoring and update
- Parameter changes by register
- Flexibile sequencing
- High accuracy/low ripple
Applications:
- Telecom
- Datacom
- Server
- Storage
- Embedded computing
- ASIC/FPGA platforms
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$3.70
15
$3.37
100
$3.15
400
$2.98
2,000+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount