text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7660CBAZ-T

MFR=Intersil

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Renesas ICL7660CBAZ-T - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ICL7660CBAZ-T is a CMOS Voltage Converter it is a monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices.

This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.

Features:

  • Simple Conversion of +5 V Logic Supply to ±5 V Supplies
  • Simple Voltage Multiplication (VOUT = (-) nVIN)
  • Typical Open Circuit Voltage Conversion Efficiency 99.9%
  • Typical Power Efficiency 98%
  • Wide Operating Voltage Range
    • ICL7660 1.5 V to 10.0 V
    • ICL7660A 1.5 V to 12.0 V
  • ICL7660A 100% Tested at 3 V
  • Easy to Use - Requires Only 2 External Non-Critical Passive Components
  • No External Diode Over Full Temp. and Voltage Range
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • On Board Negative Supply for Dynamic RAMs
  • Localized µProcessor (8080 Type) Negative Supplies
  • Inexpensive Negative Supplies
  • Data Acquisition Systems
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,087.50
USD
Quantity
Web Price
2,500+
$0.835
Product Variant Information section