AP66300QFVBW-13 in Reel by Diodes Incorporated | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP66300QFVBW-13

0.8V 1 Output 3A Buck Positive Adjustable Switching Regulator IC- UQFN-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP66300QFVBW-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 60V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 50V
Output Type: Adjustable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
Quiescent Current: 75µA
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,730.00
USD
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section