text.skipToContent text.skipToNavigation

Manufacturer Part #

AP62800SJ-7

AP62800 Series 17 V 8 A 1200 kHz Buck Switching Regulator - V-QFN2030-12

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP62800SJ-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 17V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 7V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 195µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.465
Product Variant Information section