Manufacturer Part #
AP62301Z6-7
3A, synchronous buckconverter with a wide input voltage range
Product Specification Section
Diodes Incorporated AP62301Z6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP62301Z6-7 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.2V to 18V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 7V |
Output Type: | Adjustable |
Switching Frequency-Max: | 750kHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 83% |
No. of Outputs: | 1 |
Quiescent Current: | 155µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount