text.skipToContent text.skipToNavigation

Manufacturer Part #

AP62250Z6-7

AP62250 is a 2.5A, synchronous buck converter with a wide inputvoltage range

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Diodes Incorporated AP62250Z6-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 18V
Output Current-Max: 2.5A
Output Voltage Range: 0.8V to 7V
Output Type: Adjustable
Switching Frequency-Max: 1.3MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 155µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.114
6,000
$0.113
9,000
$0.112
15,000
$0.111
30,000+
$0.109
Product Variant Information section