
Manufacturer Part #
AP3445LW6-7
AP3445 Series 5.5 V 2 A 588 mW Surface Mount Buck Switching Regulator - SOT-23-6
Product Specification Section
Diodes Incorporated AP3445LW6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP3445LW6-7 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.2MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 55µA |
Storage Temperature Range: | -55°C to +150°C |
Product Status: | Active |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0871
6,000
$0.0857
12,000
$0.0843
15,000
$0.0838
45,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount