text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3031KTR-G1

AP3031 Series 2.7 to 16 Vin 1.4 A White LED Step Up Converter-SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3031KTR-G1 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.7V to 16V
Output Current-Max: 260mA
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 93%
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.102
9,000
$0.101
15,000
$0.0992
30,000+
$0.0966
Product Variant Information section