AP1513SG-13 in Reel by Diodes Incorporated | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1513SG-13

3.6 - 18 Vin 300 kHz Step Down Adj.Out Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Diodes Incorporated AP1513SG-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.6V to 18V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 18V
Switching Frequency-Max: 300kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.20
Product Variant Information section