Manufacturer Part #
AN33013UA-VB
AN33013 Series 1 Channel 5 to 25 V 2 MHz Step Down DC-DC Controller - SSOP-24
Product Specification Section
Panasonic AN33013UA-VB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN33013UA-VB - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 5V to 25V |
Output Current-Max: | 1.5A |
Output Voltage Range: | 1.2V to 22V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +85°C |
No. of Outputs: | 1 |
Quiescent Current: | 1.4mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.49
10
$1.44
40
$1.42
150
$1.39
500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SSOP-24
Mounting Method:
Surface Mount