text.skipToContent text.skipToNavigation

Manufacturer Part #

AN30235A-PL

AN30235A Series 8.4 V 1 MHz 2-Channel Step-Up/Down DC-DC Converter - WLCSP-36

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1332
Product Specification Section
Panasonic AN30235A-PL - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4V to 8.4V
Output Current-Max: 1.25A
Output Type: Adjustable
Switching Frequency-Max: 1.25MHz
Operating Temp Range: -20°C to +85°C
Duty Cycle-Max: 95%
No. of Outputs: 2
Storage Temperature Range: -55°C to +150°C
Load Regulation: 105mV
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.40
USD
Quantity
Unit Price
1
$4.40
20
$4.26
100
$4.18
500
$4.11
2,500+
$4.00
Product Variant Information section