Manufacturer Part #
AN30185A-VL
AN30185A Series 5.5 V 1.2 MHz General-Purpose High Efficiency Power LSI HQFN-24
Product Specification Section
Panasonic AN30185A-VL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN30185A-VL - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.9V to 5.5V |
Output Current-Max: | 0.8A |
Output Type: | Fixed |
Switching Frequency-Max: | 1.2MHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 86% |
No. of Outputs: | 3 |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation: | 15mV |
Package Style: | HQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.29
15
$3.19
75
$3.13
300
$3.08
1,500+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
HQFN-24
Mounting Method:
Surface Mount