Manufacturer Part #
AN30180A-PR
AN30180A Series 5.5 V 1.2A 3.2 MHz Synchronous DC-DC Step Down Regulator-WLCSP-9
Product Specification Section
Panasonic AN30180A-PR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN30180A-PR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.5V to 5.5V |
Output Current-Max: | 1.2A |
Output Voltage Range: | 1.15V to 2.8V |
Output Type: | Programmable |
Switching Frequency-Max: | 3.2MHz |
Operating Temp Range: | -30°C to +85°C |
Duty Cycle-Max: | 100% |
Efficiency: | 82% |
No. of Outputs: | 1 |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation (%): | 5.8% |
Package Style: | WLCSP-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.79
15
$2.70
100
$2.64
400
$2.60
2,000+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
WLCSP-9
Mounting Method:
Surface Mount