Manufacturer Part #
AME5140AEVAADJZ-3
AME5140 Series 1.6 MHz Boost Converter with 30V Internal FET Switch - DFN-8
Product Specification Section
AME, Inc. AME5140AEVAADJZ-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AME, Inc. AME5140AEVAADJZ-3 - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 1.8A |
Switching Frequency-Max: | 1.6MHz |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
15,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount